
M33505 SL005 | |
|---|---|
DigiKey Part Number | 216-M33505SL005-ND 216-M33505SL005-DS-ND |
Manufacturer | |
Manufacturer Product Number | M33505 SL005 |
Description | CABLE 5COND 18AWG SLATE FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 128,63000 Kč | 4 128,63 Kč |
| 5 | 3 674,27200 Kč | 18 371,36 Kč |
| 10 | 3 491,71500 Kč | 34 917,15 Kč |
| 25 | 3 261,61920 Kč | 81 540,48 Kč |
| 50 | 3 095,63020 Kč | 154 781,51 Kč |
| 100 | 3 024,13830 Kč | 302 413,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,06230 Kč | 6 506,23 Kč |
| 200 | 61,86430 Kč | 12 372,86 Kč |
| 300 | 60,05427 Kč | 18 016,28 Kč |
| 500 | 58,39166 Kč | 29 195,83 Kč |
| Unit Price without VAT: | 4 128,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 995,64230 Kč |





