5 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33505 SL001

DigiKey Part Number
M33505SL001-ND
Manufacturer
Manufacturer Product Number
M33505 SL001
Description
CABLE 5COND 18AWG SLATE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00035,34425 Kč35 344,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,34425 Kč
Unit Price with VAT:42,76654 Kč
Alternate Length
CABLE 5COND 18AWG SLATE FOOT
In-Stock: 451
Unit Price: 4 128,63000 Kč
CABLE 5COND 18AWG SLATE
In-Stock: 0
Unit Price: 35,34488 Kč
CABLE 5COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: 39,08358 Kč