2 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33502 SL002

DigiKey Part Number
M33502SL002-ND
Manufacturer
Manufacturer Product Number
M33502 SL002
Description
CABLE 2COND 18AWG SLATE 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 364,47000 Kč6 364,47 Kč
26 052,93000 Kč12 105,86 Kč
35 876,60000 Kč17 629,80 Kč
55 660,47200 Kč28 302,36 Kč
75 521,65571 Kč38 651,59 Kč
105 377,53800 Kč53 775,38 Kč
255 117,24640 Kč127 931,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6 364,47000 Kč
Unit Price with VAT:7 701,00870 Kč
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 13
Unit Price: 1 448,03000 Kč
CABLE 2COND 18AWG SLATE 1000'
In-Stock: 9
Unit Price: 9 869,50000 Kč
CABLE 2COND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: 13,28487 Kč