2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33502 SL001

DigiKey Part Number
M33502SL001-ND
Manufacturer
Manufacturer Product Number
M33502 SL001
Description
CABLE 2COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 869,50000 Kč9 869,50 Kč
29 383,77500 Kč18 767,55 Kč
39 108,89667 Kč27 326,69 Kč
58 771,87200 Kč43 859,36 Kč
78 555,41143 Kč59 887,88 Kč
108 330,55900 Kč83 305,59 Kč
258 193,11480 Kč204 827,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9 869,50000 Kč
Unit Price with VAT:11 942,09500 Kč
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 13
Unit Price: 1 448,03000 Kč
CABLE 2COND 18AWG SLATE 500'
In-Stock: 1
Unit Price: 6 364,47000 Kč
CABLE 2COND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: 13,28487 Kč