
M3208 SL005 | |
|---|---|
DigiKey Part Number | M3208SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3208 SL005 |
Description | CABLE 4CON 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.234" (5.94mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2095 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,01820 Kč | 4 801,82 Kč |
| 200 | 45,66750 Kč | 9 133,50 Kč |
| 300 | 44,33727 Kč | 13 301,18 Kč |
| 500 | 42,70742 Kč | 21 353,71 Kč |
| 700 | 41,66033 Kč | 29 162,23 Kč |
| 1 000 | 40,57297 Kč | 40 572,97 Kč |
| Unit Price without VAT: | 48,01820 Kč |
|---|---|
| Unit Price with VAT: | 58,10202 Kč |









