M1704 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 53 869,06000 Kč
Datasheet
M1704 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1704 SL199

DigiKey Part Number
M1704SL199-ND
Manufacturer
Manufacturer Product Number
M1704 SL199
Description
CABLE 4COND 18AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.269" (6.83mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0230" (0.584mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00082,39938 Kč82 399,38 Kč
Manufacturers Standard Package
Unit Price without VAT:82,39938 Kč
Unit Price with VAT:99,70325 Kč
Alternate Length
CABLE 4CON 18AWG SLATE SHLD 100'
In-Stock: 9
Unit Price: 9 068,55000 Kč
CABLE 4COND 18AWG SHLD 1000'
In-Stock: 1
Unit Price: 53 869,06000 Kč
CABLE 4COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 70,08472 Kč