
M1704 SL001 | |
|---|---|
DigiKey Part Number | M1704SL001-ND |
Manufacturer | |
Manufacturer Product Number | M1704 SL001 |
Description | CABLE 4COND 18AWG SHLD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.269" (6.83mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0230" (0.584mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 869,06000 Kč | 53 869,06 Kč |
| 2 | 51 154,76500 Kč | 102 309,53 Kč |
| 3 | 50 696,19000 Kč | 152 088,57 Kč |
| Unit Price without VAT: | 53 869,06000 Kč |
|---|---|
| Unit Price with VAT: | 65 181,56260 Kč |




