
M1606 SL005 | |
|---|---|
DigiKey Part Number | M1606SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1606 SL005 |
Description | CABLE 6CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 387,33000 Kč | 5 387,33 Kč |
| 2 | 5 124,09500 Kč | 10 248,19 Kč |
| 3 | 4 975,09667 Kč | 14 925,29 Kč |
| 5 | 4 792,53800 Kč | 23 962,69 Kč |
| 7 | 4 675,29571 Kč | 32 727,07 Kč |
| 10 | 4 553,55700 Kč | 45 535,57 Kč |
| 25 | 4 279,47360 Kč | 106 986,84 Kč |
| Unit Price without VAT: | 5 387,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 518,66930 Kč |





