6 Conductor Multi-Conductor Cable Slate 28 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1606 SL002

DigiKey Part Number
M1606SL002-ND
Manufacturer
Manufacturer Product Number
M1606 SL002
Description
CABLE 6CON 28AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 28 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
120 969,80000 Kč20 969,80 Kč
219 927,72000 Kč39 855,44 Kč
319 337,58333 Kč58 012,75 Kč
518 614,05200 Kč93 070,26 Kč
718 398,27143 Kč128 787,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20 969,80000 Kč
Unit Price with VAT:25 373,45800 Kč
Alternate Length
CABLE 6CON 28AWG SLATE SHLD 100'
In-Stock: 52
Unit Price: 5 387,33000 Kč
CABLE 6COND 28AWG SHLD 1000'
In-Stock: 2
Unit Price: 35 346,53000 Kč
CABLE 6COND 28AWG SHLD 3000'
In-Stock: 0
Unit Price: 48,67539 Kč