cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13320 SL199

DigiKey Part Number
M13320SL199-ND
Manufacturer
Manufacturer Product Number
M13320 SL199
Description
CABLE 20COND 22AWG SLATE 3000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.342" (8.69mm)
Shield Type
-
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00070,73894 Kč70 738,94 Kč
Manufacturers Standard Package
Unit Price without VAT:70,73894 Kč
Unit Price with VAT:85,59412 Kč
Alternate Length
CABLE 20COND 22AWG SLATE 100'
In-Stock: 5
Unit Price: 7 827,43000 Kč
CABLE 20COND 22AWG SLATE
In-Stock: 0
Unit Price: 50,48638 Kč
CABLE 20COND 22AWG SLATE
In-Stock: 0
Unit Price: 61,91221 Kč