
M13320 SL005 | |
|---|---|
DigiKey Part Number | M13320SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13320 SL005 |
Description | CABLE 20COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.342" (8.69mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 919,22000 Kč | 7 919,22 Kč |
| 2 | 7 530,42500 Kč | 15 060,85 Kč |
| 3 | 7 310,45333 Kč | 21 931,36 Kč |
| 5 | 7 040,84600 Kč | 35 204,23 Kč |
| 7 | 6 867,62286 Kč | 48 073,36 Kč |
| 10 | 6 687,73200 Kč | 66 877,32 Kč |
| 25 | 6 469,24600 Kč | 161 731,15 Kč |
| Unit Price without VAT: | 7 919,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 582,25620 Kč |





