
M13201 SL005 | |
|---|---|
DigiKey Part Number | M13201SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13201 SL005 |
Description | MULTI-PAIR 50COND 24AWG 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 50 (25 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.510" (12.95mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 940,07000 Kč | 15 940,07 Kč |
| 2 | 15 150,68500 Kč | 30 301,37 Kč |
| 3 | 14 952,35000 Kč | 44 857,05 Kč |
| Unit Price without VAT: | 15 940,07000 Kč |
|---|---|
| Unit Price with VAT: | 19 287,48470 Kč |











