
M13200 SL005 | |
|---|---|
DigiKey Part Number | M13200SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13200 SL005 |
Description | MULTI-PAIR 30COND 24AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 (15 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 30 (15 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.402" (10.21mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 847,85000 Kč | 9 847,85 Kč |
| 2 | 9 363,22000 Kč | 18 726,44 Kč |
| 3 | 9 088,91333 Kč | 27 266,74 Kč |
| 5 | 8 912,93800 Kč | 44 564,69 Kč |
| Unit Price without VAT: | 9 847,85000 Kč |
|---|---|
| Unit Price with VAT: | 11 915,89850 Kč |






