
3750/26 100 | |
|---|---|
DigiKey Part Number | 3M155955-100-ND 19-3750/26100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3750/26 100 |
Description | MULTI-PAIR 26COND 26AWG GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 100.0' (30.5m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 5 | 149,50600 Kč | 747,53 Kč |
| 10 | 142,34500 Kč | 1 423,45 Kč |
| 25 | 133,33720 Kč | 3 333,43 Kč |
| 50 | 126,84060 Kč | 6 342,03 Kč |
| 100 | 120,61040 Kč | 12 061,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,95540 Kč | 8 995,54 Kč |
| 200 | 85,51540 Kč | 17 103,08 Kč |
| 300 | 83,00300 Kč | 24 900,90 Kč |
| 500 | 82,66702 Kč | 41 333,51 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |



