4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13191 SL005

DigiKey Part Number
M13191SL005-ND
Manufacturer
Manufacturer Product Number
M13191 SL005
Description
MULTI-PAIR 4CON 24AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.215" (5.46mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 843,62000 Kč1 843,62 Kč
21 754,59500 Kč3 509,19 Kč
31 704,26667 Kč5 112,80 Kč
51 642,54800 Kč8 212,74 Kč
71 602,95714 Kč11 220,70 Kč
101 561,83100 Kč15 618,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 843,62000 Kč
Unit Price with VAT:2 230,78020 Kč
Alternate Length
MULTI-PAIR 4COND 24AWG 1000'
In-Stock: 0
Unit Price: 14 767,26000 Kč
MULTI-PAIR 4COND 24AWG SLATE
In-Stock: 0
Unit Price: 15,44066 Kč
MULTI-PAIR 4COND 24AWG 3000'
In-Stock: 0
Unit Price: 16,73436 Kč