
M13191 SL002 | |
|---|---|
DigiKey Part Number | M13191SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13191 SL002 |
Description | MULTI-PAIR 4COND 24AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.215" (5.46mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 15,44066 Kč | 7 720,33 Kč |
| 1 000 | 14,67907 Kč | 14 679,07 Kč |
| 1 500 | 14,24812 Kč | 21 372,18 Kč |
| 2 500 | 14,13963 Kč | 35 349,08 Kč |
| Unit Price without VAT: | 15,44066 Kč |
|---|---|
| Unit Price with VAT: | 18,68320 Kč |






