Image for M1102 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1102 SL199

DigiKey Part Number
M1102SL199-ND
Manufacturer
Manufacturer Product Number
M1102 SL199
Description
CABLE 2COND 24AWG SHLD 3000'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3000' (914.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2092
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
10/34
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
90%
Jacket (Insulation) Diameter
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00067,94302 Kč67 943,02 Kč
Manufacturers Standard Package
Unit Price without VAT:67,94302 Kč
Unit Price with VAT:82,21105 Kč
Alternate Length
CABLE 2CON 24AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: 6 354,41000 Kč
CABLE 2COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: 20 293,52000 Kč
CABLE 2CON 24AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 14 734,09000 Kč