
M1102 SL002 | |
|---|---|
DigiKey Part Number | M1102SL002-ND |
Manufacturer | |
Manufacturer Product Number | M1102 SL002 |
Description | CABLE 2CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2092 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 10/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 734,09000 Kč | 14 734,09 Kč |
| Unit Price without VAT: | 14 734,09000 Kč |
|---|---|
| Unit Price with VAT: | 17 828,24890 Kč |





