
LC143 WH088 | |
|---|---|
DigiKey Part Number | ALC143WH088-ND |
Manufacturer | |
Manufacturer Product Number | LC143 WH088 |
Description | LACING TAPE WHITE 50LB 1500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.085" (2.16mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Synthetic Resin Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 422,12000 Kč | 2 422,12 Kč |
| 10 | 2 058,87500 Kč | 20 588,75 Kč |
| 25 | 1 930,08560 Kč | 48 252,14 Kč |
| 50 | 1 838,08100 Kč | 91 904,05 Kč |
| 100 | 1 786,92980 Kč | 178 692,98 Kč |
| Unit Price without VAT: | 2 422,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 930,76520 Kč |





