Hook Up Wire, 24 AWG Kit 5 Spools, 100 ft each
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUKIT40 NC032

DigiKey Part Number
HU-KIT-40-ND
Manufacturer
Manufacturer Product Number
HUKIT40 NC032
Description
WIRE KIT 24AWG HOOK-UP 3050
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hook Up Wire, 24 AWG Kit 5 Spools, 100 ft each
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Alpha Wire
Kit Type
Hook Up Wire, 24 AWG
Series
Values
5 Spools, 100 ft each
Packaging
Dispenser
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Dispenser
QuantityUnit PriceExt Price
110 186,55000 Kč10 186,55 Kč
29 685,33000 Kč19 370,66 Kč
39 401,57333 Kč28 204,72 Kč
59 053,79200 Kč45 268,96 Kč
78 830,34857 Kč61 812,44 Kč
108 598,30300 Kč85 983,03 Kč
Manufacturers Standard Package
Unit Price without VAT:10 186,55000 Kč
Unit Price with VAT:12 325,72550 Kč
Kit Contents
Part NumberDescriptionQuantity
3050 BK005HOOK-UP STRND 24AWG BLACK 100'1
3050 RD005HOOK-UP STRND 24AWG RED 100'1
3050 WH005HOOK-UP STRND 24AWG WHT 100'1
3050 BL005HOOK-UP STRND 24AWG BLU 100'1
3050 GR005HOOK-UP STRND 24AWG GRN 100'1