
G130NF38 BK007 | |
---|---|
DigiKey Part Number | G130NF38BK007-ND |
Manufacturer | |
Manufacturer Product Number | G130NF38 BK007 |
Description | SELF WRAP 3/8" X 50' BLK/WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 50.00' (15.24m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 977,33000 Kč | 4 977,33 Kč |
10 | 4 231,30200 Kč | 42 313,02 Kč |
25 | 4 183,18040 Kč | 104 579,51 Kč |
Unit Price without VAT: | 4 977,33000 Kč |
---|---|
Unit Price with VAT: | 6 022,56930 Kč |