
G1201/2 BK002 | |
---|---|
DigiKey Part Number | AG1201/2BK-500-ND |
Manufacturer | |
Manufacturer Product Number | G1201/2 BK002 |
Description | EXPAND SLEEV 1/4"X500' BLK/WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Black, White | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27 006,10000 Kč | 27 006,10 Kč |
10 | 26 592,37000 Kč | 265 923,70 Kč |
Unit Price without VAT: | 27 006,10000 Kč |
---|---|
Unit Price with VAT: | 32 677,38100 Kč |