
G1203/4 BK005 | |
|---|---|
DigiKey Part Number | AG1203/4BK-100-ND |
Manufacturer | |
Manufacturer Product Number | G1203/4 BK005 |
Description | EXPAND SLEEVE 1/2"X100' BLK/WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Black, White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 512,65000 Kč | 10 512,65 Kč |
| 10 | 8 937,82000 Kč | 89 378,20 Kč |
| 25 | 8 899,80080 Kč | 222 495,02 Kč |
| Unit Price without VAT: | 10 512,65000 Kč |
|---|---|
| Unit Price with VAT: | 12 720,30650 Kč |


