
G110NF114 BK007 | |
|---|---|
DigiKey Part Number | AG110NF114B-1.25-ND |
Manufacturer | |
Manufacturer Product Number | G110NF114 BK007 |
Description | EXPAND SLEEVING 1" X 50' BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Spool | Wall Thickness 0.024" (0.61mm) |
Part Status Active | Operating Temperature -75°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Features Clean Cut, Fungus Resistant |
Diameter - Inside, Expanded 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 627,10000 Kč | 7 627,10 Kč |
| 2 | 7 014,80000 Kč | 14 029,60 Kč |
| 3 | 6 679,74333 Kč | 20 039,23 Kč |
| 5 | 6 280,37600 Kč | 31 401,88 Kč |
| 7 | 6 030,47571 Kč | 42 213,33 Kč |
| 10 | 5 846,47300 Kč | 58 464,73 Kč |
| Unit Price without VAT: | 7 627,10000 Kč |
|---|---|
| Unit Price with VAT: | 9 228,79100 Kč |



