Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F7501/2 BK105

DigiKey Part Number
F7501/2BK105-ND
Manufacturer
Manufacturer Product Number
F7501/2 BK105
Description
HEATSHRINK 1/2" X 4' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.032" (0.81mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,35000 Kč756,35 Kč
2695,56000 Kč1 391,12 Kč
3662,27667 Kč1 986,83 Kč
5622,67400 Kč3 113,37 Kč
7597,87286 Kč4 185,11 Kč
10572,67800 Kč5 726,78 Kč
Manufacturers Standard Package
Unit Price without VAT:756,35000 Kč
Unit Price with VAT:915,18350 Kč