Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6001IN BK008

DigiKey Part Number
F6001INBK008-ND
Manufacturer
Manufacturer Product Number
F6001IN BK008
Description
HEATSHRINK 1" X 25' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.070" (1.78mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-75°C ~ 121°C
Type
Shrink Temperature
130°C
Shrinkage Ratio
Shelf Life
60 Months
Length
25.0' (7.6m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.570" (14.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 327,66000 Kč11 327,66 Kč
210 418,36500 Kč20 836,73 Kč
39 920,82333 Kč29 762,47 Kč
59 327,70600 Kč46 638,53 Kč
79 033,76857 Kč63 236,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11 327,66000 Kč
Unit Price with VAT:13 706,46860 Kč
Alternate Length
HEATSHRINK 1" BLACK
In-Stock: 100
Unit Price: 321,27690 Kč