
F6001IN BK005 | |
|---|---|
DigiKey Part Number | F6001INBK005-ND |
Manufacturer | |
Manufacturer Product Number | F6001IN BK005 |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.070" (1.78mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 121°C |
Type | Shrink Temperature 130°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.570" (14.48mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 321,27690 Kč | 32 127,69 Kč |
| Unit Price without VAT: | 321,27690 Kč |
|---|---|
| Unit Price with VAT: | 388,74505 Kč |


