
F321V3/4 BK003 | |
|---|---|
DigiKey Part Number | F321V3/4BK003-ND |
Manufacturer | |
Manufacturer Product Number | F321V3/4 BK003 |
Description | HEATSHRINK 3/4 IN 250' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.720" (18.29mm) 3 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.720" (18.29mm) | |
Inner Diameter - Recovered | 0.240" (6.10mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 822,85000 Kč | 7 822,85 Kč |
| 2 | 7 350,97000 Kč | 14 701,94 Kč |
| Unit Price without VAT: | 7 822,85000 Kč |
|---|---|
| Unit Price with VAT: | 9 465,64850 Kč |


