
F3003/10 BK103 | |
|---|---|
DigiKey Part Number | F3003/10BK103-ND |
Manufacturer | |
Manufacturer Product Number | F3003/10 BK103 |
Description | HEATSHRINK 0.3" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.300" (7.62mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 502,62000 Kč | 1 502,62 Kč |
| 2 | 1 381,98500 Kč | 2 763,97 Kč |
| 3 | 1 315,94333 Kč | 3 947,83 Kč |
| 5 | 1 237,24400 Kč | 6 186,22 Kč |
| 7 | 1 187,97714 Kč | 8 315,84 Kč |
| 10 | 1 163,77200 Kč | 11 637,72 Kč |
| Unit Price without VAT: | 1 502,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 818,17020 Kč |








