
F221V1/16 BL103 | |
|---|---|
DigiKey Part Number | F221V1/16BL103-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/16 BL103 |
Description | HEATSHRINK 0.062" X 4' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 2 | 71,46500 Kč | 142,93 Kč |
| 3 | 68,06333 Kč | 204,19 Kč |
| 5 | 63,99200 Kč | 319,96 Kč |
| 7 | 61,43571 Kč | 430,05 Kč |
| 10 | 58,83500 Kč | 588,35 Kč |
| 25 | 52,67560 Kč | 1 316,89 Kč |
| 50 | 48,44440 Kč | 2 422,22 Kč |
| 100 | 44,55440 Kč | 4 455,44 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |


