
F221V1/16 BL001 | |
|---|---|
DigiKey Part Number | F221V1/16BL001-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/16 BL001 |
Description | HEATSHRINK 0.062" X 1000' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Blue 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 919,90000 Kč | 10 919,90 Kč |
| 2 | 10 043,27000 Kč | 20 086,54 Kč |
| Unit Price without VAT: | 10 919,90000 Kč |
|---|---|
| Unit Price with VAT: | 13 213,07900 Kč |


