
F221MS/1 BK032 | |
|---|---|
DigiKey Part Number | F221MS/1BK032-ND |
Manufacturer | |
Manufacturer Product Number | F221MS/1 BK032 |
Description | HEAT SHRINK TUBE CLASS1 BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 30 pcs - 6" (152.4mm) lengths | |
Diameter | 6 ea of 3/64" ~ 3/16" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,17000 Kč | 967,17 Kč |
| 10 | 922,23200 Kč | 9 222,32 Kč |
| Unit Price without VAT: | 967,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,27570 Kč |





