
FIT-221-R MC213 | |
|---|---|
DigiKey Part Number | FIT221R-ND |
Manufacturer | |
Manufacturer Product Number | FIT-221-R MC213 |
Description | HEATSHRINK MULTICOL BULK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Green, Red, White, Yellow |
Datasheet | Datasheet |
Category | Diameter 14 ea of 1/8", 3/16", 1/4", 9 ea of 3/8", 1/2" |
Manufacturer Alpha Wire | Color Black, Blue, Green, Red, White, Yellow |
Series | Shrinkage Ratio 2 to 1 |
Packaging Case | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Values 60 pcs - 6" (152.4mm) lengths |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,19000 Kč | 1 422,19 Kč |
| 10 | 1 235,18600 Kč | 12 351,86 Kč |
| Unit Price without VAT: | 1 422,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,84990 Kč |






