Direct

F221L1/4 BK004 | |
|---|---|
DigiKey Part Number | A202B-10-ND |
Manufacturer | |
Manufacturer Product Number | F221L1/4 BK004 |
Description | HEAT SHRINK LSZH 2:1 10' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 10.00' (3.05m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant, Low Smoke | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,11000 Kč | 419,11 Kč |
| 2 | 385,53000 Kč | 771,06 Kč |
| 3 | 367,04333 Kč | 1 101,13 Kč |
| 5 | 345,09400 Kč | 1 725,47 Kč |
| 7 | 331,35714 Kč | 2 319,50 Kč |
| 10 | 317,39200 Kč | 3 173,92 Kč |
| 25 | 284,14960 Kč | 7 103,74 Kč |
| 50 | 261,34420 Kč | 13 067,21 Kč |
| 100 | 253,52200 Kč | 25 352,20 Kč |
| Unit Price without VAT: | 419,11000 Kč |
|---|---|
| Unit Price with VAT: | 507,12310 Kč |







