
F221B3/8 CL202 | |
|---|---|
DigiKey Part Number | A038C-6R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/8 CL202 |
Description | HEATSHRK CLR 3/8X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,35440 Kč | 267,72 Kč |
| 100 | 4,92400 Kč | 492,40 Kč |
| 150 | 4,68953 Kč | 703,43 Kč |
| 250 | 4,40876 Kč | 1 102,19 Kč |
| 350 | 4,23260 Kč | 1 481,41 Kč |
| 500 | 4,05430 Kč | 2 027,15 Kč |
| Unit Price without VAT: | 5,35440 Kč |
|---|---|
| Unit Price with VAT: | 6,47882 Kč |






