
F221B3/8 CL202 | |
|---|---|
DigiKey Part Number | A038C-R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/8 CL202 |
Description | HEATSHRK CLR 3/8X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,06240 Kč | 53,12 Kč |
| 100 | 0,97640 Kč | 97,64 Kč |
| 150 | 0,92953 Kč | 139,43 Kč |
| 250 | 0,87436 Kč | 218,59 Kč |
| 350 | 0,83991 Kč | 293,97 Kč |
| 500 | 0,80422 Kč | 402,11 Kč |
| Unit Price without VAT: | 1,06240 Kč |
|---|---|
| Unit Price with VAT: | 1,28550 Kč |






