
F221B3/8 CL202 | |
|---|---|
DigiKey Part Number | A038C-4R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/8 CL202 |
Description | HEATSHRK CLR 3/8X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,85940 Kč | 192,97 Kč |
| 100 | 3,54870 Kč | 354,87 Kč |
| 150 | 3,37927 Kč | 506,89 Kč |
| 250 | 3,17740 Kč | 794,35 Kč |
| 350 | 3,05071 Kč | 1 067,75 Kč |
| 500 | 2,92208 Kč | 1 461,04 Kč |
| Unit Price without VAT: | 3,85940 Kč |
|---|---|
| Unit Price with VAT: | 4,66987 Kč |






