
F221B3/16 CL204 | |
|---|---|
DigiKey Part Number | A316C-6R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 CL204 |
Description | HEATSHRK CLR 3/16X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,77220 Kč | 188,61 Kč |
| 100 | 3,47110 Kč | 347,11 Kč |
| 150 | 3,30487 Kč | 495,73 Kč |
| 250 | 3,10700 Kč | 776,75 Kč |
| 350 | 2,98309 Kč | 1 044,08 Kč |
| 500 | 2,85774 Kč | 1 428,87 Kč |
| 1 250 | 2,55834 Kč | 3 197,92 Kč |
| 2 500 | 2,41258 Kč | 6 031,45 Kč |
| Unit Price without VAT: | 3,77220 Kč |
|---|---|
| Unit Price with VAT: | 4,56436 Kč |






