Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B3/16 CL204

DigiKey Part Number
A316C-1R0-ND
Manufacturer
Manufacturer Product Number
F221B3/16 CL204
Description
HEATSHRK CLR 3/16X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,15360 Kč57,68 Kč
1001,05880 Kč105,88 Kč
1501,00900 Kč151,35 Kč
2500,94892 Kč237,23 Kč
3500,91117 Kč318,91 Kč
5000,87274 Kč436,37 Kč
1 2500,78121 Kč976,51 Kč
2 5000,71848 Kč1 796,20 Kč
5 0000,66080 Kč3 304,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,15360 Kč
Unit Price with VAT:1,39586 Kč
Alternate Length
HEATSHRK CLR 3/16X0.5" 50=50PC
In-Stock: 500
Unit Price: 0,86720 Kč
HEATSHRK CLR 3/16X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,01040 Kč
HEATSHRK CLR 3/16X1.5" 50=50PC
In-Stock: 1850
Unit Price: 1,43140 Kč
HEATSHRK CLR 3/16X2" 50=50PC
In-Stock: 0
Unit Price: 1,70500 Kč
HEATSHRK CLR 3/16X3" 50=50PC
In-Stock: 0
Unit Price: 2,23560 Kč