Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B3/16 CL204

DigiKey Part Number
A316C-3R0-ND
Manufacturer
Manufacturer Product Number
F221B3/16 CL204
Description
HEATSHRK CLR 3/16X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
502,23560 Kč111,78 Kč
1002,05660 Kč205,66 Kč
1501,95907 Kč293,86 Kč
2501,84228 Kč460,57 Kč
3501,76880 Kč619,08 Kč
5001,69410 Kč847,05 Kč
1 2501,51661 Kč1 895,76 Kč
2 5001,39494 Kč3 487,35 Kč
5 0001,35848 Kč6 792,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,23560 Kč
Unit Price with VAT:2,70508 Kč
Alternate Length
HEATSHRK CLR 3/16X0.5" 50=50PC
In-Stock: 500
Unit Price: 0,86720 Kč
HEATSHRK CLR 3/16X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,01040 Kč
HEATSHRK CLR 3/16X1" 50=50PC
In-Stock: 0
Unit Price: 1,15360 Kč
HEATSHRK CLR 3/16X1.5" 50=50PC
In-Stock: 1850
Unit Price: 1,43140 Kč
HEATSHRK CLR 3/16X2" 50=50PC
In-Stock: 0
Unit Price: 1,70500 Kč