
F2213/8 YL065 | |
|---|---|
DigiKey Part Number | F2213/8YL065-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 YL065 |
Description | HEATSHRINK 3/8" X 0.5' YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 2 | 62,89000 Kč | 125,78 Kč |
| 3 | 59,84333 Kč | 179,53 Kč |
| 5 | 56,27400 Kč | 281,37 Kč |
| 7 | 54,05429 Kč | 378,38 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |




