
F2213/8 YL004 | |
|---|---|
DigiKey Part Number | F2213/8YL004-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 YL004 |
Description | HEATSHRINK 3/8" X 200' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 327,48000 Kč | 4 327,48 Kč |
| 2 | 3 980,06500 Kč | 7 960,13 Kč |
| 3 | 3 789,86000 Kč | 11 369,58 Kč |
| 5 | 3 719,25000 Kč | 18 596,25 Kč |
| Unit Price without VAT: | 4 327,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 236,25080 Kč |




