Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/4 YL067

DigiKey Part Number
F2213/4YL067-ND
Manufacturer
Manufacturer Product Number
F2213/4 YL067
Description
HEATSHRINK 3/4" X 0.5' YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.500' (152.40mm, 6.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
281,68000 Kč163,36 Kč
377,76333 Kč233,29 Kč
573,15800 Kč365,79 Kč
770,22286 Kč491,56 Kč
1067,25700 Kč672,57 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč
Alternate Color
HEATSHRINK 3/4" X 0.5' BLACK
In-Stock: 107
Unit Price: 88,82000 Kč
HEATSHRINK 3/4" X 0.5' BLUE
In-Stock: 23
Unit Price: 88,82000 Kč
HEATSHRINK 3/4" X 0.5' CLEAR
In-Stock: 0
Unit Price: 88,82000 Kč
HEATSHRINK 3/4" X 0.5' GREEN
In-Stock: 12
Unit Price: 88,82000 Kč
HEATSHRINK 3/4" X 0.5' RED
In-Stock: 19
Unit Price: 88,82000 Kč
Alternate Length
HEATSHRINK 3/4" X 24' YELLOW
In-Stock: 1
Unit Price: 1 620,84000 Kč
HEATSHRINK 3/4" X 250' YELLOW
In-Stock: 3
Unit Price: 7 701,86000 Kč
HEATSHRINK 3/4" X 4' YELLOW
In-Stock: 61
Unit Price: 193,39000 Kč