
F2213/4 BL067 | |
|---|---|
DigiKey Part Number | F2213/4BL067-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BL067 |
Description | HEATSHRINK 3/4" X 0.5' BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 2 | 81,68000 Kč | 163,36 Kč |
| 3 | 77,76333 Kč | 233,29 Kč |
| 5 | 73,15800 Kč | 365,79 Kč |
| 7 | 70,22286 Kč | 491,56 Kč |
| 10 | 67,25700 Kč | 672,57 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |









