
F2213/4 WH003 | |
|---|---|
DigiKey Part Number | A2213W-50-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 WH003 |
Description | HEAT SHRINK TUBE 3/4 WHT 50' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 50.0' (15.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 187,15000 Kč | 2 187,15 Kč |
| 2 | 2 011,40000 Kč | 4 022,80 Kč |
| 3 | 1 915,36667 Kč | 5 746,10 Kč |
| 5 | 1 800,78800 Kč | 9 003,94 Kč |
| 7 | 1 729,09571 Kč | 12 103,67 Kč |
| 10 | 1 656,23800 Kč | 16 562,38 Kč |
| Unit Price without VAT: | 2 187,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 646,45150 Kč |






