
F2213/4 WH003 | |
|---|---|
DigiKey Part Number | A2213W-25-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 WH003 |
Description | HEAT SHRINK TUBE 3/4 WHT 25' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,02000 Kč | 1 166,02 Kč |
| 2 | 1 072,37000 Kč | 2 144,74 Kč |
| 3 | 1 021,13333 Kč | 3 063,40 Kč |
| 5 | 960,07000 Kč | 4 800,35 Kč |
| 7 | 921,84286 Kč | 6 452,90 Kč |
| 10 | 882,98700 Kč | 8 829,87 Kč |
| Unit Price without VAT: | 1 166,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,88420 Kč |






