
F2213/4 RD026 | |
|---|---|
DigiKey Part Number | F2213/4RD026-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 RD026 |
Description | HEATSHRINK 3/4" X 24' RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 24.0' (7.3m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 24.0' (7.3m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,84000 Kč | 1 620,84 Kč |
| 2 | 1 490,65000 Kč | 2 981,30 Kč |
| 3 | 1 419,39333 Kč | 4 258,18 Kč |
| 5 | 1 334,50600 Kč | 6 672,53 Kč |
| 7 | 1 281,38857 Kč | 8 969,72 Kč |
| 10 | 1 264,64700 Kč | 12 646,47 Kč |
| Unit Price without VAT: | 1 620,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 961,21640 Kč |









