Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 24.0' (7.3m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/4 CL026

DigiKey Part Number
F2213/4CL026-ND
Manufacturer
Manufacturer Product Number
F2213/4 CL026
Description
HEATSHRINK 3/4" X 24' CLEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 24.0' (7.3m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
24.0' (7.3m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 620,84000 Kč1 620,84 Kč
21 490,65000 Kč2 981,30 Kč
31 419,39333 Kč4 258,18 Kč
51 334,50600 Kč6 672,53 Kč
71 281,38857 Kč8 969,72 Kč
101 264,64700 Kč12 646,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 620,84000 Kč
Unit Price with VAT:1 961,21640 Kč
Alternate Color
HEATSHRINK 3/4" X 24' BLACK
In-Stock: 0
Unit Price: 1 620,84000 Kč
HEATSHRINK 3/4" X 24' BLUE
In-Stock: 4
Unit Price: 1 620,84000 Kč
HEATSHRINK 3/4" X 24' GREEN
In-Stock: 1
Unit Price: 1 901,37000 Kč
HEATSHRINK 3/4" X 24' RED
In-Stock: 1
Unit Price: 1 620,84000 Kč
HEATSHRINK 3/4" X 24' WHITE
In-Stock: 0
Unit Price: 1 620,84000 Kč
Alternate Length
HEATSHRINK 3/4" X 0.5' CLEAR
In-Stock: 0
Unit Price: 88,82000 Kč
HEATSHRINK 3/4" X 250' CLEAR
In-Stock: 7
Unit Price: 7 701,86000 Kč
HEATSHRINK 3/4" X 50' CLEAR
In-Stock: 6
Unit Price: 3 100,98000 Kč
HEATSHRINK 3/4" X 4' CLEAR
In-Stock: 73
Unit Price: 193,39000 Kč