Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/32 WH061

DigiKey Part Number
F2213/32WH061-ND
Manufacturer
Manufacturer Product Number
F2213/32 WH061
Description
HEATSHRINK 0.093" X 0.5' WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
233,49000 Kč66,98 Kč
331,84667 Kč95,54 Kč
529,94400 Kč149,72 Kč
728,76714 Kč201,37 Kč
1027,54900 Kč275,49 Kč
2524,66000 Kč616,50 Kč
5022,67780 Kč1 133,89 Kč
10020,85940 Kč2 085,94 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč
Alternate Length
HEATSHRINK 0.093" X 4' WHITE
In-Stock: 167
Unit Price: 76,85000 Kč
HEATSHRINK 0.093" X 500' WHITE
In-Stock: 1
Unit Price: 5 796,29000 Kč
HEATSHRINK 0.093" X 65" WHITE
In-Stock: 1
Unit Price: 1 621,05000 Kč