
F2213/32 WH002 | |
|---|---|
DigiKey Part Number | F2213/32WH002-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 WH002 |
Description | HEATSHRINK 0.093" X 500' WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 796,29000 Kč | 5 796,29 Kč |
| 2 | 5 330,97000 Kč | 10 661,94 Kč |
| 3 | 5 127,01333 Kč | 15 381,04 Kč |
| Unit Price without VAT: | 5 796,29000 Kč |
|---|---|
| Unit Price with VAT: | 7 013,51090 Kč |




